1-1903127-3

Heilind Number:AMP1-1903127-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1903127-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 26P F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903127-3
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:26
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:26
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1903127-3

Detailed Description

Enhance your connectivity with the DYNAMIC 1100D TAB HSG 26P F/H, a high-performance housing unit from the Dynamic 1000 Series. Designed for optimal functionality, this UL 94V-0 compliant connector features 26 tab contacts in a 2-row configuration, offering reliable signal transmission. Crafted from durable black polyester with glass fiber reinforcement, it ensures longevity even in demanding environments. With a 2mm pitch and operating temperature range of -55 to 105°C, this housing is ideal for various applications. Whether for industrial machinery or electronic devices, its wire and cable termination capability make it a versatile solution. Stay ahead in connectivity with this essential component.