| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903127-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1903127-4 |
1-1903127-4
| Heilind Number: | AMP1-1903127-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903127-4 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this dynamic 1100D tab housing, designed for maximum efficiency. With 28 positions and a pitch of 2mm, it features two rows for optimal organization. Crafted from durable polyester with glass fiber reinforcement, it ensures long-lasting performance even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). The black housing color adds a sleek touch, while the tab contact type and wire/cable termination make it versatile for signal circuit applications. Trust in its quality and RoHS compliance for a reliable connection every time.

