| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903127-6 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1903127-6 |
1-1903127-6
| Heilind Number: | AMP1-1903127-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903127-6 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience dynamic power with our 1100D Tab HSG 32P F/H Connector Housing. This high-performance plug, featuring a durable polyester-GF construction in sleek black, boasts two rows of 32 positions with a 2mm pitch for seamless connectivity. With a row spacing of 3.3mm and an operating temperature range from -55 to 105°C, it's designed to excel in signal circuit applications. RoHS compliant and suitable for wire and cable termination, this connector housing is a reliable choice for heavy-duty power needs. Upgrade your setup with this essential component.

