| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903127-7 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1903127-7 |
1-1903127-7
Specifications
Detailed Description
Discover the versatility of the DYNAMIC 1100D TAB HSG 34P F/H – a housing unit designed for high-performance connectivity. Part of the Dynamic 1000 Series, this UL-certified component ensures reliable operation in demanding environments. With 34 tab contacts in a 2-row configuration, it offers ample connectivity options with a pitch of 2mm. Crafted from durable polyester with glass fiber reinforcement, it guarantees robustness and longevity. The black housing color adds a sleek finish, while its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for a wide range of applications. Ideal for signal circuitry, its wire and cable termination capability enhances flexibility. RoHS compliant, it meets environmental standards without compromising performance, making it a standout choice for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this premium connector housing.

