| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903128-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1903128-0 |
1-1903128-0
Specifications
Detailed Description
Enhance connectivity with our Dynamic 1100D TAB HSG 40P P/M, a robust housing component from the Dynamic 1000 Series. Designed for reliability, this UL 94V-0 compliant plug connector features a durable Polyester - GF construction in sleek black. With 40 tab contact positions in a 2-row configuration, it ensures efficient signal transmission. The 2mm pitch and .129-inch row spacing accommodate secure wire and cable terminations, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in diverse environments. Ideal for power-intensive applications, this housing facilitates seamless integration in heavy-duty power connector setups. Trust in its quality for your connectivity needs.

