1-1903128-3

Heilind Number:AMP1-1903128-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1903128-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 26P P/M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903128-3
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:26
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:26
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1903128-3

Detailed Description

Enhance your power connections with the DYNAMIC 1100D TAB HSG 26P P/M from our Dynamic 1000 Series. This high-quality housing, crafted from UL 94V-0 rated Polyester - GF, is designed for optimal performance in signal circuit applications. With 26 tab contact positions arranged in two rows at a pitch of 2mm, it offers secure and efficient connectivity. The sleek black housing withstands temperatures ranging from -55 to 105°C, ensuring reliability in diverse environments. Suitable for wire and cable termination, this plug connector is a versatile solution for your power connection needs. Trust in its RoHS compliance for environmentally conscious operations. Elevate your power connector setup with this essential component.