1-1903128-6

Heilind Number:AMP1-1903128-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1903128-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 32P P/M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903128-6
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:32
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1903128-6

Detailed Description

Enhance your power connectivity with the DYNAMIC 1100D TAB HSG 32P P/M. Crafted from durable Polyester - GF, this two-row housing connector features a pitch of 2 mm for seamless integration. Its tab contact type and 32 positions make it perfect for signal applications, with a versatile black housing color adding a sleek touch. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures reliable performance. Suitable for wire and cable termination, it's a essential component for your heavy duty power connectors setup. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your connectivity game with this high-quality connector housing.