| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903129-2 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1903129-2 |
1-1903129-2
Specifications
Detailed Description
Experience the power of connectivity with our Dynamic 1200S TAB HSG 2P F/H, a high-quality housing unit designed for seamless integration in your electronic systems. Part of the Dynamic 1000 Series, this UL-certified connector housing guarantees optimal performance and safety. Crafted from durable polyester with glass fiber reinforcement, it offers robust protection for your connections. With two contact points in a single row, each with a 2.5mm pitch, it ensures efficient signal transmission. The black housing color adds a sleek touch to your setup. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. Ideal for wire and cable connections, this housing meets RoHS compliance standards, making it an eco-friendly choice. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download | |||

