| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903130-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1903130-0 |
1-1903130-0
Specifications
Detailed Description
Dynamic 1200D Tab HSG 20P F/H is a high-performance housing connector from the Dynamic 1000 Series, designed for efficient signal transmission in industrial applications. With UL 94V-0 and UL standards met, it ensures reliable and safe operation. This plug connector features a durable polyester - GF housing in sleek black, accommodating 20 tab contacts in a 2-row configuration. The 2.5mm pitch and .098-inch row spacing offer precision and compatibility. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Suitable for wire and cable connections, this connector is essential for heavy-duty power applications, meeting RoHS compliance for environmental responsibility. Trust in its quality and functionality for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/14/2018 | P-P-18-015378 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Sep 2018. New plant will start Mass Production on Dec 2018. | Download | |||

