| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903146-3 |
| Series: | Dynamic 5000 Series,Dynamic Dyna-Tap Series |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 3 |
| Contact Plating: | Gold |
| Pitch: | 10.1 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 10.16 mm, .4 in |
| Package Quantity: | 12 |
| Contact Amperage: | 30 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 440 |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 2.17 in, 55.3 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power |
| Connector Length: | 1.95 in, 49.68 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.28 in, 32.72 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1903146-3 |
| SKU: | AMP1-1903146-3 |
1-1903146-3
Specifications
Detailed Description
Enhance your power connections with the DYNAMIC D-5 DYNATAP 12P ASSY WITH DIN. Part of the Dynamic 5000 Series, this plug connector assembly meets CSA and UL standards for reliability. Featuring 12 gold-plated tab contacts in a 3-row configuration, it offers a secure and efficient power transmission with a voltage rating of 630 V AC/DC and a current rating of 30 A. The black polyester housing with UL 94V-0 flammability standard ensures durability and safety in industrial environments. With a panel-mount screw feature, it allows for easy installation. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse applications. RoHS compliant and halogen-free, it also prioritizes environmental responsibility. Designed for wire-to-wire connections, it is ideal for various industrial settings.

