| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903328-2 |
| Series: | Dynamic 4000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .0249 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Lock Type: | Latch |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Latch |
| Tail Length: | .137 in, 3.5 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 15.02 mm, .879 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| Connector Product Type: | Connector |
| Contact Style: | Right Angle |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1903328-2 |
| SKU: | AMP1-1903328-2 |
1-1903328-2
| Heilind Number: | AMP1-1903328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903328-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic 4000 Series HDR ASSY H 2P X Connector. This two-position plug header, featuring gold contact plating and UL and CSA standards compliance, ensures reliable performance in industrial settings. With a 600V AC/DC voltage rating and 24A contact amperage, it's suitable for demanding applications. The black polyester housing, UL 94V-0 flammability standard, and operating temperature range of -55 to 105°C (-67 to 221°F) guarantee durability in harsh environments. Designed for board mount assembly with through-hole solder termination, this connector offers secure and efficient connections. Its right-angle mount orientation and latch locking mechanism provide convenience during installation and maintenance. Suitable for wire-to-board applications, this connector is RoHS compliant and halogen-free, making it environmentally friendly. With 20 pieces in a package, it's ideal for various projects in need of a high-performance connector solution.

