| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903331-3 |
| Series: | Dynamic 4000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Tab |
| Row Spacing: | .346 in, 8.8 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1903331-3 |
1-1903331-3
Specifications
Detailed Description
Discover the power of the Dynamic 4000 Series with our DYNAMIC 4200M TAB HSG 6P P/M XX connector. This high-quality housing, designed for heavy-duty applications, features a durable polyester - GF construction in sleek black. With six tab contact positions across two rows, it offers secure and reliable connectivity for your power needs. Meeting UL 94V-0 and UL standards, you can trust its safety and performance in any environment. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is ideal for a wide range of applications. Terminate wires and cables with ease, making it a versatile solution for various circuit applications. Upgrade your power connectivity with this essential component.

