| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903389-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1903389-2 |
1-1903389-2
Specifications
Detailed Description
Enhance your connectivity with our GIC 2.5 W PLUG HSG 3P RED. Crafted for optimal performance, this housing connector features a durable Polybutylene Terephthalate - GF construction in a striking red hue. With a single row design, 2.5mm pitch, and three socket contact positions, it ensures seamless signal transmission. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's perfect for various applications. Terminate with ease to wire and cable, making it a versatile choice for your connectivity needs. Rest assured, this product is RoHS compliant, prioritizing environmental responsibility. Upgrade to our Rectangular Connector Housings for reliable heavy-duty power connections.

