| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903390-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1903390-2 |
1-1903390-2
Specifications
Detailed Description
Enhance your connectivity with our GIC 2.5 W PLUG HSG 4P in striking red. Crafted from durable Polybutylene Terephthalate - GF, this housing ensures reliable performance even in challenging environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Perfect for signal applications, it features a single row with 4 socket contacts, ideal for wire and cable termination. With a compact pitch of 2.5mm (.098 in), this connector offers efficient power transmission. RoHS compliant and part of our Rectangular Connector Housings collection, it's a must-have for heavy-duty power setups. Elevate your connectivity game with this essential component.

