| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903392-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1903392-2 |
1-1903392-2
Specifications
Detailed Description
Enhance your power connectivity with our GIC 2.5 W CAP HSG 3P RED housing, designed for efficient signal transmission. This durable receptacle, crafted from Polybutylene Terephthalate - GF, features a single row with a 2.5mm pitch, perfect for streamlined installations. With tab contact type and three positions, it ensures secure connections for your wires and cables. The vibrant red housing not only adds a pop of color but also signifies its operating temperature range of -30 to 105 °C (-22 to 221 °F), making it suitable for diverse environments. RoHS compliant, it guarantees safety and quality assurance. Upgrade your heavy-duty power connectors with this essential component.

