| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903415-1 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 132 |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.4 mm, .724 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Tab Width: | .122 in, 3.1 mm |
| Connector Length: | 26.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.496 - 118.11 µin, .8 - 3 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .148 in, 3.8 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1903415-1 |
| SKU: | AMP1-1903415-1 |
1-1903415-1
| Heilind Number: | AMP1-1903415-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903415-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GHC 9.0 3POS HDR ASSY in vibrant red, part of the GRACE INERTIA 9.0 series. This power connector assembly features a single row design for efficient board mounting, with options for crimp or through hole solder terminations. Crafted from durable Nylon 6/6 - GF, it ensures reliable performance in diverse applications. Each connector boasts a 600 V AC/DC voltage rating and can handle up to 20 A of current, making it ideal for power circuitry. With a compact vertical mount orientation and easy-to-use latch mating retention, installation is a breeze. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this assembly is suitable for demanding environments. Its UL 94V-0 flammability rating and compliance with RoHS regulations guarantee safety and environmental responsibility. Whether in appliances or industrial equipment, trust in the GHC 9.0 for secure power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1903414-2 | ![]() |


