| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1909119-4 |
| Color: | Black |
| Amperage: | 1 A, 5 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| Shell Plating: | Brass |
| USOC Codes: | RJ45 over Single USB |
| LAN Category: | Cat 3 |
| Keying: | No |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 12, 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 12, 4 |
| Number of PCB Ground Tabs: | 4 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | LED |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1909119-4 |
| SKU: | AMP1-1909119-4 |
1-1909119-4
Specifications
Detailed Description
Enhance your connectivity options with this VAO Modular Jack, featuring a combination of RJ45 and USB ports for versatile functionality. Designed with a sleek black housing and LED indicator, it not only meets UL 94V-0 standards for safety but also offers reliable performance. With a robust construction of Polybutylene Terephthalate - GF and Phosphor Bronze base material, this board mount jack ensures durability. Its through-hole solder termination method and brass shell plating guarantee secure connections. Suitable for Cat 3 LAN applications, it supports data and device connectivity with ease. The right-angle mount orientation and standard latch down make installation hassle-free, while the operating temperature range of -40 to 85°C ensures suitability for various environments. Whether for signal transmission or network setups, this Combo Jack is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


