| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-192447-8 |
| Accessory Type: | Threaded Sleeve Socket |
| Amperage: | 185 A |
| Mount Type: | Thread Mount |
| Contact Material: | Brass |
| Voltage: | 12 mV |
| Contact Type: | Socket |
| Contact Amperage: | 185 A |
| Termination Type: | Thread Mount |
| Operating Temperature Range: | -196 - 200 °C, -385 - 392 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| Screw Hole Thread Size: | 9/16-18 UNF-2A |
| Connector System: | Bus Bar-to-Bus Bar |
| Contact Termination Plating: | Silver |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Crimp Area Plating Thickness: | 200 µin |
| Louvertac Band: | With |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold, Silver |
| Socket Plating Material: | Silver |
| Contact Product Type: | Threaded Sleeve Socket |
| Mating Pin Diameter: | .315 in, 8 mm |
| Part Aliases: | 1-192447-8 |
| SKU: | AMP1-192447-8 |
1-192447-8
Specifications
Detailed Description
Enhance power connectivity with our Threaded Sleeve Socket, designed for seamless installation onto bus bars. Crafted with durable brass and featuring a high amperage rating of 185 A, this socket ensures reliable performance in demanding environments. Its silver-plated contact area guarantees efficient power transfer, while the straight orientation and 12 mV voltage capacity cater to various power applications. With a wide operating temperature range of -196 to 200 °C, this socket is suitable for both extreme cold and hot conditions. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your power connections with this essential component.

