| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1925217-9 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Wire Type: | Stranded |
| Number of Positions: | 25 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L162 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | TMN2N025PC2TM006S 1-1925217-9 |
| SKU: | AMP1-1925217-9 |
1-1925217-9
Specifications
Detailed Description
Introducing the TMN2N025PC2TM006S, a high-performance micro-D connector designed for aerospace, defense, and marine applications. Engineered with a durable aluminum housing and capable of accommodating 25 stranded wire positions, this connector ensures reliable connectivity in demanding environments. With lead-free solder processes and wave solder capability up to 265°C, it offers enhanced durability and performance. Preloaded for convenience and without the need for mounting hardware, it's the perfect solution for secure and efficient wire and cable termination. Compliant with RoHS standards, it meets the latest environmental regulations. Elevate your connectivity with the TMN2N025PC2TM006S.

