| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1925220-1 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Wire Type: | Stranded |
| Number of Positions: | 51 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L162 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | TMN2N051PC2DM036S 1-1925220-1 |
| SKU: | AMP1-1925220-1 |
1-1925220-1
Specifications
Detailed Description
Introducing the TMN2N051PC2DM036S, a high-performance connector designed for aerospace, defense, and marine applications. With a rugged aluminum housing and wave solder capability up to 265°C, it ensures reliable operation even in harsh environments. Featuring 51 positions for stranded wire termination, it offers seamless connectivity for critical systems. The preloaded design and absence of mounting hardware simplify installation, making it an efficient choice for your connectivity needs. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your projects with the TMN2N051PC2DM036S connector.

