| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1926720-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper Alloy, Phosphor Bronze |
| Pitch: | .079 in, .108 in, 2.75 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 32 |
| Contact Amperage: | 16 A |
| Number of Positions: | 87 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G63 |
| Profile: | Low |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 19.685 µin, 20 µin, .5 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Passive Guide |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Number of Power Positions: | 12, 6 |
| Number of Signal Positions: | 15 |
| Contact Layout: | Matrix |
| Connector Length: | 2.17 in, 55.12 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 2500 V DC, 700 V DC |
| Board to Board Configuration: | Co-Planar |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.043 in, 26.5 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Mating / Unmating Configuration: | Make First / Break Last |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1926720-6 |
| SKU: | AMP1-1926720-6 |
1-1926720-6
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-quality board-to-board header assembly. Designed for reliability, it features a five-row configuration with a total of 87 positions, including six power and 15 signal contacts. The housing is made of durable thermoplastic in sleek black, meeting UL 94V-0 flammability standards for added safety. With a low-profile design and right-angle mount orientation, it offers versatility in installation. Each contact is crafted from copper alloy and phosphor bronze, plated with gold for optimal conductivity. Operating efficiently in a wide temperature range from -40 to 125°C, this assembly is suitable for various applications. Its through-hole termination method ensures secure attachment to the PCB, while the boardlock feature provides additional stability. With a tin-plated termination and nickel underplating, it guarantees long-term performance. Ideal for power and signal circuit applications, this header assembly is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1926721-6 | ![]() |


