| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1932000-0 |
| Series: | DDR3 DIMM,DDR3 SO DIMM |
| Amperage: | .75 A |
| Connector Type: | DIMM |
| Housing Material: | High Temperature Nylon |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 155 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 1.5 V |
| Socket Type: | Memory Card |
| Mount Angle: | Vertical |
| Row Spacing: | .075 in, 1.9 mm |
| Keying: | Standard |
| Hole Diameter: | .07 in, 1.8 mm |
| Package Quantity: | 50 |
| Card Orientation: | Vertical |
| Key Type: | Offset Left |
| Latch Material: | Thermoplastic |
| Contact Amperage: | .75 A |
| Number of Positions: | 240 |
| Housing Color: | Black |
| GPL: | 053 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Retention Clip/Post |
| Boardlock Material: | Brass |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F353 |
| Height Above PC Board: | 23.1 mm, .9 in |
| Connector System: | Board to Board |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | .105 in, 2.67 mm |
| Solder Tail Contact Plating Thickness: | 118.1 µin, 3 µm |
| Ejector Type: | Standard |
| Card Insertion Style: | Direct Insert |
| PCB Mounting Style: | Through Hole |
| Ejector Location: | Both Ends |
| Ejector Material: | High Temperature Nylon |
| Ejector Color: | Natural |
| Latch Color: | Natural |
| Center Key: | Center |
| Center Post: | With |
| DRAM Type: | DDR3 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1932000-0 |
| SKU: | AMP1-1932000-0 |
1-1932000-0
Specifications
Detailed Description
Elevate your memory module connections with our Vertical DDR3 DIMM, featuring 240 positions for seamless integration. This high-performance connector, crafted with UL 94V-0 compliant housing, ensures reliability even in demanding environments. With a straight body orientation and a 1mm pitch, it offers efficient board mounting. The gold-plated copper alloy contacts guarantee optimal signal conductivity, while the high-temperature nylon construction enhances durability. Operating at 1.5V with a maximum temperature of 155°C, it's designed to meet rigorous performance standards. Ideal for memory card applications, this DDR3 DIMM connector with offset left keying and 240 positions is a versatile solution for your connectivity needs. In a sleek black housing and tray packaging, it's ready to streamline your assembly process. Trust in its quality, compliance with RoHS standards, and ECCN classification for a reliable and sustainable connector option. Elevate your memory module connections with our Vertical DDR3 DIMM, featuring 240 positions for seamless integration. This high-performance connector, crafted with UL 94V-0 compliant housing, ensures reliability even in demanding environments. With a straight body orientation and a 1mm pitch, it offers efficient board mounting. The gold-plated copper alloy contacts guarantee optimal signal conductivity, while the high-temperature nylon construction enhances durability. Operating at 1.5V with a maximum temperature of 155°C, it's designed to meet rigorous performance standards. Ideal for memory card applications, this DDR3 DIMM connector with offset left keying and 240 positions is a versatile solution for your connectivity needs. In a sleek black housing and tray packaging, it's ready to streamline your assembly process. Trust in its quality, compliance with RoHS standards, and ECCN classification for a reliable and sustainable connector option.

