1-1932000-1

Heilind Number:AMP1-1932000-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1932000-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VERTICAL DDR3 DIMM, 240 POSITION

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1932000-1
Series:DDR3 DIMM,DDR3 SO DIMM
Amperage:.75 A
Connector Type:DIMM
Housing Material:High Temperature Nylon
Number of Contacts:240
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:155 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:1.5 V
Socket Type:Memory Card
Mount Angle:Vertical
Row Spacing:.075 in, 1.9 mm
Keying:Standard
Hole Diameter:.07 in, 1.8 mm
Card Orientation:Vertical
Key Type:Offset Left
Latch Material:Thermoplastic
Contact Amperage:.75 A
Number of Positions:240
Housing Color:Black
Operating Temperature Range:-55 - 155 °C, -67 - 311 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Retention Clip/Post
Boardlock Material:Brass
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Height Above PC Board:23.1 mm, .9 in
Connector System:Board to Board
Connector Product Type:Socket
Termination Post Length:.125 in, 3.18 mm
Solder Tail Contact Plating Thickness:118.1 µin, 3 µm
Ejector Type:Standard
Card Insertion Style:Direct Insert
PCB Mounting Style:Through Hole
Ejector Location:Both Ends
Ejector Material:High Temperature Nylon
Ejector Color:Natural
Latch Color:Natural
Center Key:Center
Center Post:With
DRAM Type:DDR3
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-1932000-1
SKU:AMP1-1932000-1

Detailed Description

Enhance your memory module setup with this Vertical DDR3 DIMM, featuring 240 positions for seamless connectivity. Designed for optimal performance, it boasts UL 94V-0 standards compliance and a durable High Temperature Nylon housing. With a contact material of Copper Alloy and Gold plating, it ensures reliable signal transmission. Operating at 1.5V and .75A, this DIMM is suitable for a wide range of applications. Its straight body orientation and board mount installation make it easy to integrate, while the offset left keying provides secure alignment. The black housing color and tray packaging add a sleek finish to this essential component, meeting RoHS compliance for environmentally friendly operation. Elevate your memory card assembly with the advanced features of this DDR3 DIMM.