| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1939028-5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1939028-5 |
1-1939028-5
| Heilind Number: | AMP1-1939028-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1939028-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this DYNAMIC 1200D REC HSG 10P X NATURAL connector housing. Designed for rugged durability, this housing is made from high-quality Polyester - GF material. With two rows and a 2.5mm pitch, it offers secure socket contact for up to 10 positions. The natural color adds a sleek finish, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliable performance in diverse environments. Perfect for signal applications, it accommodates wire and cable connections with ease. Trust in this Rectangular Connector Housing for seamless power transmission, meeting RoHS compliance for eco-friendly assurance.

