1-1939261-2

Heilind Number:AMP1-1939261-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1939261-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 1200D HDR ASSY V 4P X NTRL GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1939261-2
Series:Dynamic 1000 Series
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Package Quantity:61
Contact Amperage:3.5 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:440
Packaging:Tube
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .062 in, 1.0 - 1.6 mm
Connector Height:12.45 mm, .490 in
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K747
Connector Length:.299 in, 7.6 mm
Connector System:Cable-to-Board
Contact Shape:Rectangle
Connector Width:11.3 mm, .444 in
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.73 µin
Contact Mating Area Length:.141 in, 3.6 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1939261-2
SKU:AMP1-1939261-2

Detailed Description

Enhance your connectivity with the Dynamic 1200D HDR Assembly. Featuring a robust construction with a 2-row layout, this assembly ensures reliable performance in various applications. The Polyester-GF housing in a natural gold finish not only offers durability but also adds a touch of elegance. With 4 contact positions, each accommodating a 3.5A current, this assembly is perfect for power and signal transmissions. Its through-hole solder termination method and board mount design make installation a breeze. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for industrial use, it is wave solder capable and can withstand temperatures up to 265°C. Whether for cable-to-board or PCB mount applications, this assembly is a versatile solution for your connectivity needs. Elevate your electronic setups with the Dynamic 1200D HDR Assembly.