1-1939758-8

Heilind Number:AMP1-1939758-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1939758-8
ECAD Model:
3D Model

Description:

REC HSG 8POS X-KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1939758-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1939758-8

Detailed Description

Enhance your connectivity with this 8-position X-KEY Receptacle Housing, designed for seamless integration in signal circuit applications. Crafted from durable black polyester with glass fiber reinforcement, it ensures reliable performance even in demanding environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Featuring a single row layout and a 2mm (.079 in) pitch, this housing is compatible with sockets for secure contact. Ideal for wire and cable termination, it offers a versatile solution for power connectors and accessories. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this Rectangular Connector Housing.