| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1939760-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .079 in |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Tail Length: | .149 in, 3.1 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .334 in, 8.5 mm |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.6 mm, .889 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Contact Style: | Right Angle |
| Connector Width: | 12.5 mm, .492 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1939760-0 |
| SKU: | AMP1-1939760-0 |
1-1939760-0
Specifications
Detailed Description
Enhance your connectivity with our HDR ASSY (H-TYPE) 10POS X-KEY Au Connector, part of the Dynamic 1000 Series. Crafted for reliability, this header assembly is CSA and UL certified, guaranteeing quality performance. Featuring a durable black polyester housing with gold-plated contacts, it ensures secure signal transmission at a voltage of 125 V AC/DC. With a pitch of .079 inches and contact type as tab, it's ideal for a variety of applications. The right-angle mount orientation, along with through-hole solder termination, offers easy installation on printed circuit boards. Operating in a wide temperature range from -55 to 105°C, it's suitable for industrial environments. This connector, with 10 positions and X-keying for alignment, comes in a pack of 20, making it perfect for bulk installations. With its UL 94V-0 flammability rating and halogen-free construction, it prioritizes safety and environmental compliance. Trust in its reliability for your wire-to-board connections, backed by LR7189 and E28476 certifications. Experience seamless signal transmission with this high-quality connector, designed for efficiency and durability.

