| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-194189-1 |
| Amperage: | 30 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Pin |
| Contact Amperage: | 30 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 8 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Contact Mating Sequence: | First |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .118 in, 3 mm |
| Part Aliases: | 1-194189-1 |
| SKU: | AMP1-194189-1 |
1-194189-1
Specifications
Detailed Description
Enhance power connectivity with this Pin Assembly, designed for efficient crimping. With a high amperage rating of 30 A, it ensures reliable performance in demanding applications. The Cable Mount (Free-Hanging) design offers flexibility in installation. Constructed with durable Copper Alloy, featuring Silver plating for enhanced conductivity, it guarantees optimal signal transmission. With a package quantity of 100, it's a cost-effective solution for bulk orders. Suitable for power circuit applications, it operates flawlessly in a wide temperature range of -55 to 105°C (-67 to 221°F). The contact termination type is Crimp, providing secure wire connections. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs.

