1-1954097-1

Heilind Number:AMP1-1954097-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1954097-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Poke In SMT,2 Position Connect

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1954097-1
Series:Insulation Displacement Connectors Closed End
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.157 in, 4 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Mount Angle:Right Angle
Cable Type:Discrete Wire
Contact Amperage:4 A
Number of Positions:2
Housing Color:Black
GPL:K50
Packaging:SMT Pocket Tape
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating Thickness:118 µin, 3 µm
PCB Retention:With
Contact Termination Plating Thickness:118.11 µin, 3 µm
Connector Height:.154 in
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L012
Preloaded:Yes
Wire Size:18 - 22 AWG
Contact Layout:Inline
Connector Length:14.22 mm, .56 in
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Surface Mount Compatible:Yes
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Connector Width:.311 in, 7.9 mm
Mating Retention:Without
PCB Mount Alignment:Without
Accepts Wire Insulation Diameter:.083 in, 2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Contact Termination Area Plating Finish:Matte
Header Mating Orientation:Horizontal
Stamped and Formed:Yes
Toolless Wire Termination:Yes
UV Exposure Rated :No
Mated Length:10.5 mm, .413 in
Lighting Interconnect Level:Level 2
Surface Mount Soldering Temperature:220 °C, 428 °F
Material Flammability Standard:UL 94V-0
Part Aliases:1-1954097-1
SKU:AMP1-1954097-1

Detailed Description

Explore seamless connectivity with our Poke In SMT, 2 Position Insulation Displacement Connectors. Designed for efficient board mounting, these receptacles offer a pitch of 4mm (.157 in) and can accommodate up to 250V AC/DC. With a contact amperage of 4A, they are ideal for power and signal applications. Featuring a right-angle mount and UL 94V-0 flammability standard, these connectors ensure reliable performance. Preloaded and suitable for wire sizes 18-22 AWG, they facilitate toolless termination for easy installation. Meet your industrial connectivity needs with these RoHS-compliant connectors.