| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1954289-1 |
| Amperage: | 6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 3.9 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L833 |
| Contact Layout: | Inline |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Temperature Rating: | High |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1954289-1 |
| SKU: | AMP1-1954289-1 |
1-1954289-1
Specifications
Detailed Description
Enhance your PCB connectivity with this Blade & Receptacle 2-Position Connector, designed for high-performance applications. Meeting CSA standards, it ensures reliable power transmission with an amperage of 6A at voltages up to 125V AC/DC. Crafted from durable Liquid Crystal Polymer, its right-angle orientation and surface mount termination method offer seamless integration. The hermaphroditic contact type and UL 94V-0 flammability standard compliance guarantee safety and efficiency. With a compact pitch of 4mm, black housing color, and tape & reel packaging, this industrial-grade connector is ideal for various electronic assemblies. Trust in its quality with LR7189 and E28476 certifications, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your board-to-board connections with this high-temperature-rated solution.

