| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1954289-3 |
| Amperage: | 6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 3.9 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L833 |
| Contact Layout: | Inline |
| CSA Agency Certification: | LR7191 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Temperature Rating: | High |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1954289-3 |
| SKU: | AMP1-1954289-3 |
1-1954289-3
Specifications
Detailed Description
Enhance connectivity with this Blade & Receptacle 6Pos Connector, ideal for efficient board-to-board configurations. Featuring a right-angle body orientation and surface mount termination method, it ensures seamless integration onto PCBs. With CSA and UL certifications, along with high-temperature rating and RoHS compliance, it guarantees reliable performance in industrial environments. The liquid crystal polymer housing, copper alloy contacts with tin plating, and hermaphroditic contact type offer durability and conductivity. Its 4mm pitch and 6A amperage, suitable for 125V AC/DC, cater to various power needs. Whether for parallel stacking or inline layouts, this connector, packaged in tape & reel for convenience, is a versatile solution for your connectivity requirements.

