| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1956170-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 112 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1956170-2 |
1-1956170-2
Specifications
Detailed Description
The RY211005R is a high-performance power relay designed for reliable operation in printed circuit board applications. With a contact arrangement of 1 Form C (CO), it offers versatility in switching options. Featuring a silver nickel contact material, it ensures efficient conductivity and durability. The 8A amperage and 400VAC maximum switching voltage make it suitable for a wide range of power control tasks. Operating at a coil voltage of 5VDC and a coil resistance of 112Ω, it provides efficient performance while meeting stringent quality standards. Its single-pole design and RoHS compliance make it an environmentally friendly choice for power relay needs. Trust the RY211005R for dependable and long-lasting relay functionality in your electronic systems.

