1-1956170-3

Heilind Number:AMP1-1956170-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1956170-3
ECAD Model:
3D Model

Description:

RY211006R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1956170-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:162 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1956170-3

Detailed Description

Meet the RY211006R, a high-performance power relay designed for reliability in printed circuit board applications. With an amperage of 8 A and a single pole configuration, this relay offers efficient power switching. Featuring a silver nickel contact material, it ensures durable and low-resistance connections. Operating at a coil voltage of 6 VDC, with a coil resistance of 162 Ω, it provides stable performance. The RY211006R is capable of handling maximum switching voltages of 400 VAC and contact voltages up to 250 VAC. With a 1 Form C (CO) contact arrangement, this relay is versatile for various power control needs. Though not RoHS compliant, it stands as a reliable component in the realm of power relays.