| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1956170-6 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 627 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1956170-6 |
1-1956170-6
Specifications
Detailed Description
Enhance your circuit board's performance with the RY211012R power relay. Designed for reliability, this high-quality component offers an amperage of 8 A, making it suitable for various applications. Featuring a Printed Circuit Board mount type and a single pole configuration, it is easy to install and use. The contact material of Silver Nickel (AgNi0.15) ensures efficient conductivity, while the 1 Form C (CO) contact arrangement allows for versatile switching capabilities. With a coil resistance of 627 Ω and a coil voltage of 12 VDC, this relay provides consistent operation. It offers a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, meeting stringent performance requirements. Rest assured of its quality, as it is crafted with compliance to RoHS standards. Elevate your power relay needs with this essential component.

