1-1956171-4

Heilind Number:AMP1-1956171-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1956171-4
ECAD Model:
3D Model

Description:

RY531012R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1956171-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:627 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1956171-4

Detailed Description

Enhance your circuit board with the RY531012R power relay, a high-performing component designed for reliable switching operations. With an amperage rating of 8 A, this relay offers efficient power management. Its silver nickel contact material ensures durability, while the single pole configuration guarantees simple installation. Operating at a coil voltage of 12 VDC, it provides seamless control in various applications. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it ensures safe and efficient performance. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your relay system with this dependable component, ideal for a range of industrial and electronic devices.