| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1956171-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 2350 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1956171-7 |
1-1956171-7
Specifications
Detailed Description
Introducing the RY531024R, a high-performance power relay designed for efficient circuit board mounting. With a silver nickel contact material, this relay ensures reliable conductivity with a low amperage of 8A. Featuring a single pole and 1 Form A contact arrangement, it offers seamless operation in NO configurations. The coil's 24VDC voltage requirement, along with a resistance of 2350Ω, guarantees optimal energy efficiency. Meeting RoHS compliance standards, it is a sustainable choice for various applications. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is ideal for power management in diverse electronic systems.

