1-1956171-9

Heilind Number:AMP1-1956171-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1956171-9
ECAD Model:
3D Model

Description:

RY532012R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1956171-9
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:627 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1956171-9

Detailed Description

Enhance your circuitry with the RY532012R Power Relay, designed for seamless integration on Printed Circuit Boards. With an amperage of 8A and gold contact plating, this relay ensures reliable conductivity. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers versatility in switching applications. The silver nickel contact material guarantees durability, while a coil voltage of 12VDC allows for efficient operation. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is suitable for various power systems. Please note, while this product is not RoHS compliant, its performance and quality remain uncompromised. Upgrade your setup with the RY532012R Power Relay for seamless and efficient circuit control.