1-1969232-4

Heilind Number:AMP1-1969232-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1969232-4
ECAD Model:
3D Model

Description:

FASTON 250 HSG 0.295INCH GRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969232-4
Housing Material:Nylon
Pitch:.295 in, 7.49 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Green
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-1969232-4

Detailed Description

Enhance your electrical connections with this FASTON 250 Terminal Housing. Designed for optimal performance, this straight receptacle features a 7.49mm pitch, allowing for secure and efficient crimping. Crafted from durable nylon in a vibrant green hue, it ensures both longevity and easy identification. With two positions available, it accommodates various wire configurations, while its 0.295-inch housing size makes it compatible with standard connectors. Rest assured of its quality, as it meets RoHS compliance standards for environmental responsibility. Perfect for a range of applications, from automotive to industrial, this housing is a versatile and essential component for your connectivity needs.