| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969442-1 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 8 |
| Overall Length: | 1.1732 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 11 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 1.173 in, 29.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969442-1 |
| SKU: | AMP1-1969442-1 |
1-1969442-1
Specifications
Detailed Description
Easily connect power components with our EP 2.5 TPA Housing, featuring 11 positions for efficient cable mounting. Constructed with durable Nylon - GF material in a natural color, this receptacle connector is designed for reliable performance in various applications. With a maximum operating temperature of 105°C, it ensures safe and stable power transmission. The copper alloy contacts, rated for 4.5A and 250VAC, guarantee secure and efficient connectivity. This housing, part of our Economy Power 2.5 series, offers a compact pitch of 2.5mm (.098 in) and is suitable for wire sizes ranging from 26 to 22 AWG (.13 to .33 mm²). Its latch lock and polarization features ensure proper mating alignment and retention, while the UL 94V-0 flammability standard compliance adds an extra layer of safety. Perfect for power circuit applications, this connector is RoHS compliant, meeting environmental regulations. With a package quantity of 500, it's ideal for large-scale projects. Partner with our EP 2.5 TPA Housing for seamless wire-to-board connections in appliances and beyond.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2024 | PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm | Download | |||

