1-1969442-3

Heilind Number:AMP1-1969442-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1969442-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 2.5 TPA Housing, 13 Pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969442-3
Color:Natural
Series:Economy Power 2.5
Amperage:4.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:13
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:8
Overall Length:1.3701
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:300
Lock Type:Latch
Number of Positions:13
Housing Color:White
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:.315 in, 8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Connector Length:1.37 in, 34.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.377 in, 9.58 mm
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969442-3
SKU:AMP1-1969442-3

Detailed Description

Easily connect power components with the EP 2.5 TPA Housing, featuring 13 positions for seamless integration. This receptacle connector, part of the Economy Power 2.5 series, offers a reliable amperage of 4.5 A and a durable nylon housing with GF reinforcement. Ideal for cable mounting via crimp termination, it ensures secure contact with copper alloy sockets. Operating efficiently at temperatures up to 105°C, it's suitable for various power applications. The white housing, meeting UL 94V-0 flammability standards, guarantees safety. With mating retention and polarization features, it provides a secure and aligned connection. RoHS compliant, it upholds environmental responsibility, making it a dependable choice for wire-to-board connectivity in appliances and beyond.