1-1969442-5

Heilind Number:AMP1-1969442-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1969442-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 2.5 TPA Housing, 15 Pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969442-5
Color:Natural
Series:Economy Power 2.5
Amperage:4.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:8
Overall Length:1.5669
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:300
Lock Type:Latch
Number of Positions:15
Housing Color:White
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:.315 in, 8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Connector Length:1.567 in, 39.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.377 in, 9.58 mm
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969442-5
SKU:AMP1-1969442-5

Detailed Description

Enhance your power connections with our EP 2.5 TPA Housing, designed for 15-pos receptacle configurations. This nylon GF housing, in a natural color, offers secure cable mount installation with crimp termination. With a maximum operating temperature of 105°C, it ensures reliable performance in various applications. The UL 94V-0 standard compliance guarantees safety, while its compact design, measuring 1.5669" in length and 0.315" in height, suits space-restricted setups. Perfect for power circuit applications, this connector, accommodating wire sizes 26-22 AWG, is RoHS compliant, meeting environmental standards. Whether for appliances or industrial use, its durable construction and efficient connectivity make it a valuable component in your assembly.