| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969443-6 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | Nylon GF |
| Package Quantity: | 600 |
| Number of Positions: | 16 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 1.551 in, 39.4 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .099 in, 2.51 mm |
| Part Aliases: | 1-1969443-6 |
| SKU: | AMP1-1969443-6 |
1-1969443-6
Specifications
Detailed Description
Enhance the security and stability of your connections with our EP 2.5 TPA Retainer. Designed for a 16-position setup, this black retainer is a vital component in the Economy Power 2.5 series. Crafted from durable Nylon GF, it ensures reliable performance even in demanding environments, with an operating temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances, this accessory is essential for wire-to-board connectors, providing a secure fit for peace of mind. With a pitch of 2.5mm (.098 in) and a length of 39.4mm (1.551 in), it offers both efficiency and convenience in installation. RoHS compliant, it meets international standards for environmental responsibility. Partner with this retainer for optimal connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-6 | ![]() | |
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 1-1744417-6 | ![]() |


