| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969540-2 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Package Quantity: | 2100 |
| Lock Type: | Latch |
| Number of Positions: | 12 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .326 in, 8.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 16.04 mm, .631 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 12.32 mm, .485 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969540-2 |
| SKU: | AMP1-1969540-2 |
1-1969540-2
| Heilind Number: | AMP1-1969540-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969540-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this dual-row EP2.5 plug housing in white. Designed for versatility, this receptacle features a crimp termination method and accommodates 12 positions with a 2.5mm pitch, suitable for 26-22 AWG wire sizes. With a robust nylon GF construction meeting UL 94V-0 flammability standards, it ensures reliable performance in harsh environments. Operating temperature range from -55 to 105°C (-67 to 221°F) and a voltage rating of 250VAC make it ideal for various applications. The connector's cable mount design allows for easy installation, while its latch lock type ensures secure mating. With 2100 units in a package, it offers convenience for bulk projects in appliances, delivering a dependable solution for your connectivity needs. RoHS compliant and suitable for standard solder processes, it guarantees both quality and environmental responsibility. Elevate your PCB socket receptacle setups with this essential Economy Power 2.5 component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

