| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969540-4 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Package Quantity: | 1700 |
| Lock Type: | Latch |
| Number of Positions: | 14 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .326 in, 8.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 18.54 mm, .73 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 12.32 mm, .485 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969540-4 |
| SKU: | AMP1-1969540-4 |
1-1969540-4
| Heilind Number: | AMP1-1969540-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969540-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power and signal connections with this durable Economy Power 2.5 Housing. Designed for efficiency and reliability, this dual-row plug housing features a white nylon GF construction, suitable for cable mount installations. With a pitch of 2.5 mm and 14 positions, it offers ample connectivity options, while the 7.5 A amperage and 250 VAC voltage rating ensure optimal performance. The UL 94V-0 material flammability standard and wide operating temperature range make it suitable for various environments. Each package includes 1700 units, making it ideal for bulk installations in appliances and other applications. With its wire-to-wire connector system and crimp termination method, it guarantees secure and efficient connections for your projects. Upgrade to this high-quality connector for seamless power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

