| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969590-3 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 550 |
| Lock Type: | Latch |
| Number of Positions: | 13 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.378 in, 35 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969590-3 |
| SKU: | AMP1-1969590-3 |
1-1969590-3
| Heilind Number: | AMP1-1969590-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969590-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this single-row panel mount housing, designed for optimal performance in various applications. Constructed with durable white nylon GF material and featuring a latch lock for secure mating, this Economy Power 2.5 series connector ensures reliable conductivity. With a contact rating of 7.5 A and a voltage capacity of 250 VAC, it is suitable for power-intensive tasks. Terminate wires effortlessly with its crimp contact method, accommodating 26-22 AWG wire sizes. Meeting UL 94V-0 flammability standards, this connector guarantees safety, while its operating temperature range of -25 to 105°C allows for versatile use. Ideal for appliances and other devices, it offers 13 positions for efficient connectivity. Upgrade your PCB with this high-quality connector, offering both ends closed housing configuration for added protection. Rest assured of its quality, as it is RoHS compliant. Available in a package of 550, this connector is a must-have for your electronic projects.

