| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969591-0 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.082 in, 27.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969591-0 |
| SKU: | AMP1-1969591-0 |
1-1969591-0
Specifications
Detailed Description
Enhance your power and signal connectivity with this Housing, Receptacle Panel Mount in Natural color. Designed for single-row applications, this Economy Power 2.5 series connector features a durable Nylon - GF housing material with UL 94V-0 flammability standard compliance. With a 2.5mm pitch and 10 positions, it offers reliable performance for a wide range of circuit applications. Operating temperature ranging from -25 to 105°C (-13 to 221°F), this connector is suitable for various environments. Its panel mount design, along with wire to wire connection, ensures easy installation. Mating retention with latch, polarization, and connector lock features guarantee secure connections. RoHS compliant and suitable for 26-22 AWG wire sizes, this connector is ideal for appliances and other applications. Each package contains 10000 units, making it perfect for large-scale projects. Upgrade your connectivity solutions with this high-quality connector.

