1-1969592-6

Heilind Number:AMP1-1969592-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1969592-6
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

HSG,REC,FREE-HANGING,DUALROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969592-6
Color:White
Series:Economy Power 2.5
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon GF1
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.28 mm
Package Quantity:550
Lock Type:Latch
Number of Positions:16
Housing Color:White
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector Height:.786 in, 19.97 mm
Sealable:No
Mating Alignment:Without
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:26 - 22 AWG, .13 - .33 mm²
Contact Transmits:Power
Connector Length:.901 in, 22.89 mm
Connector System:Wire to Wire1
Connector Product Type:Connector
Connector Width:10.32 mm, .406 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969592-6
SKU:AMP1-1969592-6

Detailed Description

Enhance your connectivity with this versatile Housing Receptacle. Designed for dual-row configurations, it offers a secure and reliable connection for power and signal transmission. With a durable Nylon GF1 construction and UL 94V-0 flammability standard compliance, it ensures safety and longevity. Featuring a 2.5mm pitch and 16 positions, it accommodates various wire sizes, from 26 to 22 AWG. The Cable Mount design allows for convenient installation in free-hanging applications. Operating seamlessly in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. Whether for appliances or other electronic devices, its high-quality design guarantees optimal performance. With mating retention and a latch lock for added security, it provides peace of mind in your connections. RoHS compliant and lead-free solder process capable, it meets international standards for environmental responsibility. Trust in this Economy Power 2.5 series connector for efficient and safe power and signal transmission in your projects.