1-1969593-2

Heilind Number:AMP1-1969593-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1969593-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969593-2
Color:Natural
Series:Economy Power 2.5
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon GF1
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.28 mm
Package Quantity:550
Lock Type:Latch
Number of Positions:12
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.786 in, 19.97 mm
Sealable:No
Mating Alignment:With
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:26 - 22 AWG, .13 - .33 mm²
Connector Length:.704 in, 17.89 mm
Connector System:, Wire to Wire
Connector Product Type:Connector
Connector Width:10.32 mm, .406 in
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969593-2
SKU:AMP1-1969593-2

Detailed Description

Enhance your power and signal connections with this Economy Power 2.5 series connector. Featuring a dual-row, free-hanging design, it offers reliable performance in various applications. The nylon GF1 housing, with a natural color, ensures durability and a secure fit, while the 12 positions and 2.5mm pitch accommodate multiple connections. With a 3A amperage and 250VAC voltage rating, this connector is suitable for power and signal transmission. Its crimp termination method and wire size compatibility make installation easy, while the UL 94V-0 flammability standard guarantees safety. Operating in temperatures ranging from -55 to 105°C, it meets the demands of diverse environments. Perfect for appliances and other electronic devices, this connector is a dependable choice for your connectivity needs.