| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969595-8 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | 1 in, 25.39 mm |
| Connector System: | , Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 10.32 mm, .406 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969595-8 |
| SKU: | AMP1-1969595-8 |
1-1969595-8
| Heilind Number: | AMP1-1969595-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969595-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power and signal connections with this Economy Power 2.5 housing, designed for dual-row configurations. Constructed from durable Nylon GF1 material in a natural color, it offers a reliable solution for various applications. With a pitch of 2.5mm (.098 in) and a current rating of 3A at 250VAC, this receptacle housing accommodates 18 positions for efficient connectivity. Its panel mount design and crimp termination method make installation a breeze, while the UL 94V-0 flammability standard ensures safety. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. This connector is ideal for wire-to-wire applications in appliances and other devices, with a wire size compatibility of 26-22 AWG (.13-.33 mm²). Its latch lock feature provides secure mating and retention, offering peace of mind in any setup. Crafted for quality and longevity, this connector is a must-have for your PCB assembly projects. 10000 pieces are available in a convenient packaging, ready to streamline your connectivity needs.

