| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969597-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.204 in, 30.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969597-4 |
| SKU: | AMP1-1969597-4 |
1-1969597-4
Specifications
Detailed Description
Enhance power and signal connectivity with this durable connector housing, featuring a natural Nylon 6/6 construction that meets CSA and UL standards for quality assurance. Designed for cable mount installation, it offers a secure termination method through crimping, with 14 socket contacts arranged in two rows for efficient connectivity. The housing's compact design, with a pitch of 4.2mm, makes it suitable for various applications in appliances and beyond. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector ensures reliable performance in diverse environments. With a voltage rating of 600V AC, it guarantees safe and efficient power transmission. RoHS compliant and packaged in quantities of 500, this connector is ideal for both individual and bulk use in wire-to-wire and wire-to-board setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969598-4 | 14P FH PLUG VAL-U-LOK V2 | ![]() |


